B12A13505AEDA0GE | ||
---|---|---|
DigiKey Part Number | 317-1403-ND | |
Manufacturer | ||
Manufacturer Product Number | B12A13505AEDA0GE | |
Description | THERMOSTAT 135DEG C SPST-NC RAD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 275°F (135°C) SPST-NC Radial Wire Leads - 4" (101.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B12A13505AEDA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 275°F (135°C) | |
Reset Temperature | 221°F (105°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.40000 | ¥57.40 |
10 | ¥43.04800 | ¥430.48 |
25 | ¥38.26240 | ¥956.56 |
50 | ¥36.35020 | ¥1,817.51 |
100 | ¥35.39410 | ¥3,539.41 |
500 | ¥29.65458 | ¥14,827.29 |
1,000 | ¥27.74129 | ¥27,741.29 |