71-2-R | ||
---|---|---|
DigiKey Part Number | 1440-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | 71-2-R | |
Description | PCB EXTRACTOR, ALUMINUM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
Resource Type | Link |
---|---|
Datasheets | 71 Series Datasheet |
Product Training Modules |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.94000 | ¥43.94 |
25 | ¥37.68960 | ¥942.24 |
100 | ¥27.67290 | ¥2,767.29 |
500 | ¥25.36634 | ¥12,683.17 |
1,000 | ¥24.90523 | ¥24,905.23 |
Attribute | Description |
---|---|
Other Names | 1440-1031 |
Standard Package | 10 |