CT4201 | ||
---|---|---|
DigiKey Part Number | CT4201-ND | |
Manufacturer | ||
Manufacturer Product Number | CT4201 | |
Description | OPROBE 200MHZ 10X 1MO 1.3M 2.5MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive 200MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 10pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator, Trimmer Tool |
Resource Type | Link |
---|---|
Datasheets | CT4200 Series Datasheet |
Environmental Information | |
Manuals | CT4200 Series User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8911 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.91000 | ¥925.91 |
Attribute | Description |
---|---|
Standard Package | 1 |