CT3888 | ||
---|---|---|
DigiKey Part Number | CT3888-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3888 | |
Description | COAX ADAPTER INSULATED BNC (F) T | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | Insulated | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.08000 | ¥130.08 |