CT3376A | ||
---|---|---|
DigiKey Part Number | CT3376A-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3376A | |
Description | ADVANCED POWER SUPPLY KIT ENGINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Accessory Alligator Clips, BNC Adapters, BNC Cable, Spade Lugs, Test Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Blister Pack | |
Part Status | Active | |
Kit Type | Power Supply Accessory | |
Contents | Alligator Clips, BNC Adapters, BNC Cable, Spade Lugs, Test Leads | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CT3376A |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,097.47000 | ¥1,097.47 |
Attribute | Description |
---|---|
Standard Package | 1 |