CT3290RA-PRO | ||
---|---|---|
DigiKey Part Number | CT3290RA-PRO-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3290RA-PRO | |
Description | OSCOPE PROBE X10 500MHZ 10M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive with Readout 500MHz 51.181" (1300.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive with Readout | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 8pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Test Accessories Catalog |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8911 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,272.68000 | ¥2,272.68 |
Attribute | Description |
---|---|
Standard Package | 1 |