CT2982B | ||
---|---|---|
DigiKey Part Number | CT2982B-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2982B | |
Description | OSCOPE PROBE X1K 40MHZ 100M | |
Customer Reference | ||
Detailed Description | 1000:1 Voltage Probe 40MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 10000V (10kV) (DC + AC Peak) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 40MHz | |
Resistance - Input | 100M | |
Voltage - Max | 10000V (10kV) (DC + AC Peak) | |
Capacitance - Input | 3pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Ground Lead, Hook Tip, Manual | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CT2982B Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | |
Manuals | CT2982B Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8911 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CT4432 | Cal Test Electronics | 8 | 1768-CT4432-ND | ¥2,819.81000 | MFR Recommended |
Attribute | Description |
---|---|
Standard Package | 1 |