CT2848-12 | ||
---|---|---|
DigiKey Part Number | BKCT2848-12-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2848-12 | |
Description | MICROCLIP KIT - 12 PIECES | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | SMD Test Clip Micro Leads, Micro Test Clips, Rods | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Plastic Box | |
Part Status | Active | |
Kit Type | SMD Test Clip | |
Contents | Micro Leads, Micro Test Clips, Rods | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,520.25000 | ¥2,520.25 |