CT2830 | ||
---|---|---|
DigiKey Part Number | CT2830-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2830 | |
Description | PANEL NUT M12 X 0.75MM BRASS NI | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut For Banana Jacks, Standard M12 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | M12 Thread |
Resource Type | Link |
---|---|
Datasheets | Test Accessories Catalog |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
Attribute | Description |
---|---|
Standard Package | 100 |