CT2247-2 | ||
---|---|---|
DigiKey Part Number | CT2247-2-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2247-2 | |
Description | 4MM SAFETY ADAPTER RED | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter For Banana Jacks, Standard Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.39000 | ¥24.39 |