CT2234-2 | ||
---|---|---|
DigiKey Part Number | CT2234-2-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2234-2 | |
Description | CONN BIND POST KNURLED RED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Knurled Red Nickel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | M6 | |
Current Rating (Amps) | 36 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.080" (2.00mm) | |
Head Size | 0.430" OD (11.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.600" (15.24mm) | |
Voltage Rating | 1200V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.18000 | ¥36.18 |