CP6990-EU | ||
---|---|---|
DigiKey Part Number | CP6990-EU-ND | |
Manufacturer | ||
Manufacturer Product Number | CP6990-EU | |
Description | OSCILLOSCOPE CURRENT PROBE 1.5MH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 40A, BNC Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 40A, BNC Interface | |
Ratings | CAT II 600V, CAT III 300V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,040.65000 | ¥12,040.65 |