
FBH201209T-601Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-601Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH201209T-601Y-S-HCT-ND - Cut Tape (CT) 4713-FBH201209T-601Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-601Y-S-H |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥1.85000 | ¥18.50 |
| 25 | ¥1.59840 | ¥39.96 |
| 50 | ¥1.43100 | ¥71.55 |
| 100 | ¥1.27480 | ¥127.48 |
| 250 | ¥1.08636 | ¥271.59 |
| 500 | ¥0.95628 | ¥478.14 |
| 1,000 | ¥0.83557 | ¥835.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67582 | ¥2,703.28 |

