RSF-R39-8G | ||
---|---|---|
DigiKey Part Number | 2220-RSF-R39-8G-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF-R39-8G | |
Description | NO-CLEAN RMA SOLDERING FLUX, SYR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Flux - Rosin Mildly Activated (RMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Syringe, 0.28 oz (8g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.53000 | ¥116.53 |
5 | ¥114.17600 | ¥570.88 |
10 | ¥109.51900 | ¥1,095.19 |
25 | ¥93.20640 | ¥2,330.16 |
50 | ¥83.88540 | ¥4,194.27 |
100 | ¥83.77940 | ¥8,377.94 |