L260-GQ8 | ||
---|---|---|
DigiKey Part Number | 2220-L260-GQ8-ND | |
Manufacturer | ||
Manufacturer Product Number | L260-GQ8 | |
Description | L260GQP, SQUEEZE TUBE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lithium Grease Lubricant Jar, 7.972 oz (226g) Amber | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | Amber | |
Form | Jar, 7.972 oz (226g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.28000 | ¥294.28 |