L260-DN1 | ||
---|---|---|
DigiKey Part Number | 2220-L260-DN1-ND | |
Manufacturer | ||
Manufacturer Product Number | L260-DN1 | |
Description | L260NP WITH DEOXIT D-SERIES (D10 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Lithium Grease Lubricant Tube, 0.988 oz (28g) Amber | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | Amber | |
Form | Tube, 0.988 oz (28g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 59°F ~ 95°F (15°C ~ 35°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L260D Grease |
Other Related Documents | CAIG Products Shelf Life |
MSDS Material Safety Datasheet | DeoxIT® L260DNx |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.19.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.00000 | ¥109.00 |
1,000 | ¥72.16767 | ¥72,167.67 |
Attribute | Description |
---|---|
Other Names | 2220-L260-DN1 3937-L260-DN1 |
Standard Package | 1 |