USF340-500K-0.01%-5PPM | ||
---|---|---|
DigiKey Part Number | USF340-500K-T-5PPM-ND | |
Manufacturer | ||
Manufacturer Product Number | USF340-500K-0.01%-5PPM | |
Description | RES 500K OHM 0.01% 1/3W RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 500 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.81000 | ¥121.81 |
10 | ¥113.69100 | ¥1,136.91 |
50 | ¥105.57060 | ¥5,278.53 |
100 | ¥101.51020 | ¥10,151.02 |