MP930-1.00K-1% | ||
---|---|---|
DigiKey Part Number | MP930-1.00KF-ND | |
Manufacturer | ||
Manufacturer Product Number | MP930-1.00K-1% | |
Description | RES 1K OHM 1% 30W TO220 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MP900, MP9000 Series |
Other Related Documents | Product Overview |
Environmental Information | RoHS Cert |
HTML Datasheet | MP900, MP9000 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.48000 | ¥57.48 |
10 | ¥38.19200 | ¥381.92 |
50 | ¥30.51460 | ¥1,525.73 |
100 | ¥27.89370 | ¥2,789.37 |
500 | ¥23.58768 | ¥11,793.84 |
1,000 | ¥23.40054 | ¥23,400.54 |
Attribute | Description |
---|---|
Other Names | REFMP930-1.00K-1% MP9301.00K1% MP930-1.00KF |
Standard Package | 50 |