

Y97LT25B5DBFP | |
|---|---|
DigiKey Part Number | CKN10503TR-ND - Tape & Reel (TR) CKN10503CT-ND - Cut Tape (CT) CKN10503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97LT25B5DBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.65500 | ¥36.55 |
| 25 | ¥3.40720 | ¥85.18 |
| 100 | ¥3.04480 | ¥304.48 |
| 250 | ¥2.82020 | ¥705.05 |
| 500 | ¥2.66194 | ¥1,330.97 |
| 1,000 | ¥2.51540 | ¥2,515.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,900 | ¥2.31465 | ¥6,712.48 |
| 5,800 | ¥2.20014 | ¥12,760.81 |
| 8,700 | ¥2.13900 | ¥18,609.30 |
| 14,500 | ¥2.06791 | ¥29,984.69 |
| 20,300 | ¥2.02458 | ¥41,098.97 |
| 29,000 | ¥1.98158 | ¥57,465.82 |











