PTS645SL70SMTR92LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645SL70SMTR92LFS

Y97HT23B1GAFP

DigiKey Part Number
CKN10820TR-ND - Tape & Reel (TR)
CKN10820CT-ND - Cut Tape (CT)
CKN10820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97HT23B1GAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y97HT23B1GAFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.70400¥27.04
25¥2.52400¥63.10
100¥2.25840¥225.84
250¥2.09252¥523.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥1.92053¥1,344.37
1,400¥1.81497¥2,540.96
2,100¥1.75738¥3,690.50
3,500¥1.68931¥5,912.59
4,900¥1.64724¥8,071.48
7,000¥1.60502¥11,235.14
17,500¥1.50752¥26,381.60
35,000¥1.44377¥50,531.95
Manufacturers Standard Package