SETL GY RD 7.62 AU OA | ||
---|---|---|
DigiKey Part Number | 401-1128-ND | |
Manufacturer | ||
Manufacturer Product Number | SETL GY RD 7.62 AU OA | |
Description | SWITCH PUSH SPDT 0.01A 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.89000 | ¥80.89 |
10 | ¥72.85200 | ¥728.52 |
25 | ¥69.79640 | ¥1,744.91 |
70 | ¥66.36500 | ¥4,645.55 |
140 | ¥63.69500 | ¥8,917.30 |
280 | ¥59.88093 | ¥16,766.66 |
490 | ¥55.30416 | ¥27,099.04 |
980 | ¥53.39704 | ¥52,329.10 |