Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DIGITAST Series Key Switch Datasheet |
Product Training Modules | Factory Automation Applications |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
HTML Datasheet | DIGITAST Series Key Switch Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.58000 | ¥76.58 |
10 | ¥69.00300 | ¥690.03 |
25 | ¥66.11160 | ¥1,652.79 |
50 | ¥62.86160 | ¥3,143.08 |
100 | ¥60.33250 | ¥6,033.25 |
300 | ¥56.71950 | ¥17,015.85 |
500 | ¥52.38436 | ¥26,192.18 |
1,000 | ¥50.57801 | ¥50,578.01 |
Attribute | Description |
---|---|
Other Names | 2266-SERLBKYEAU0A SERLBKYEAU0A-ND SERL BK YE AU OA CKN11410 *SERLBKYEAU0A 750010-2002 |
Standard Package | 100 |