Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DIGITAST Series Key Switch Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
PCN Obsolescence/ EOL | Mult Dev OBS 20/May/2021 |
HTML Datasheet | DIGITAST Series Key Switch Datasheet |
Product Drawings | SE Series Narrow Body |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.12700 | ¥331.27 |
25 | ¥31.36640 | ¥784.16 |
Attribute | Description |
---|---|
Other Names | SE R YE AU OA *SER YE AU OA SERYEAUOA *SE R YE AU OA 401-1232 |
Standard Package | 100 |