SDS004R | ||
---|---|---|
DigiKey Part Number | CKN10232TR-ND - Tape & Reel (TR) CKN10232CT-ND - Cut Tape (CT) CKN10232DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDS004R | |
Description | SWITCH DETECT SPST-NO 100MA 12V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SDS004R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | SDS Series Detect Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Featured Product | Industrial Switches – C&K Components | DigiKey |
CAD Models | SDS004R Models |
PCN Assembly/Origin | SDS series Assembly addition 19/DEC/2019 |
HTML Datasheet | SDS Series Detect Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.06600 | ¥176.65 |
100 | ¥6.10440 | ¥610.44 |
250 | ¥5.56312 | ¥1,390.78 |
500 | ¥5.29420 | ¥2,647.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29429 | ¥15,882.87 |
Attribute | Description |
---|---|
Other Names | 2266-SDS004R SDS004R-ND CKN10232TR CKN10232DKR *SDS004R CKN10232CT |
Standard Package | 3,000 |