PM061UEBMWCKB22 | ||
---|---|---|
DigiKey Part Number | PM061UEBMWCKB22-ND | |
Manufacturer | ||
Manufacturer Product Number | PM061UEBMWCKB22 | |
Description | SWITCH KEYLK 2POS SPST 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.81mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 34.52mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM Series Switchlock Datasheet |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
HTML Datasheet | PM Series Switchlock Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥198.75261 | ¥35,775.47 |
Attribute | Description |
---|---|
Other Names | -PM061UEBMWCKB22 |
Standard Package | 18 |