Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.70mm x 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.22900 | ¥352.29 |
25 | ¥33.36000 | ¥834.00 |
50 | ¥32.16800 | ¥1,608.40 |
100 | ¥30.63710 | ¥3,063.71 |
250 | ¥29.27512 | ¥7,318.78 |
500 | ¥26.72200 | ¥13,361.00 |
1,000 | ¥25.53065 | ¥25,530.65 |