Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KS Series Single Pole Key Switch Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
PCN Assembly/Origin | Multiple Devices Location 04/Sep/2019 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.20000 | ¥55.20 |
10 | ¥49.70300 | ¥497.03 |
100 | ¥43.70950 | ¥4,370.95 |
1,000 | ¥36.21665 | ¥36,216.65 |
Attribute | Description |
---|---|
Other Names | *KS12R22CBE KS12R22CBE-ND CKN1594 2266-KS12R22CBE |
Standard Package | 100 |