Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS526SM08SMTR2 LFS

DigiKey Part Number
CKN12218-2-ND - Tape & Reel (TR)
CKN12218-1-ND - Cut Tape (CT)
CKN12218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS526SM08SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS526SM08SMTR2 LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.80mm x 4.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP40
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Flush
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,361
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.31500¥13.15
25¥1.23400¥30.85
100¥1.10820¥110.82
250¥1.02812¥257.03
500¥0.97056¥485.28
1,000¥0.91590¥915.90
2,500¥0.84943¥2,123.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.80394¥4,019.70
10,000¥0.76273¥7,627.30
15,000¥0.74061¥11,109.15
25,000¥0.71480¥17,870.00
35,000¥0.69901¥24,465.35
50,000¥0.68330¥34,165.00
Manufacturers Standard Package