FDSE001R | ||
---|---|---|
DigiKey Part Number | CKN12184TR-ND - Tape & Reel (TR) CKN12184CT-ND - Cut Tape (CT) CKN12184DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDSE001R | |
Description | SWITCH DETECT SPST-NC 0.001A 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FDSE001R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | - | |
Overtravel | 0.064" (1.63mm) | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥11.26800 | ¥112.68 |
25 | ¥10.59480 | ¥264.87 |
100 | ¥9.15090 | ¥915.09 |
250 | ¥8.33960 | ¥2,084.90 |
500 | ¥7.75360 | ¥3,876.80 |
1,000 | ¥7.21263 | ¥7,212.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.21268 | ¥14,425.36 |
4,000 | ¥6.53647 | ¥26,145.88 |
6,000 | ¥6.08569 | ¥36,514.14 |
10,000 | ¥5.63489 | ¥56,348.90 |