E112LYCBE | ||
---|---|---|
DigiKey Part Number | CKN9853-ND | |
Manufacturer | ||
Manufacturer Product Number | E112LYCBE | |
Description | SWITCH PUSH SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | E112LYCBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.10000 | ¥86.10 |
10 | ¥77.56700 | ¥775.67 |
25 | ¥74.31960 | ¥1,857.99 |
50 | ¥70.66620 | ¥3,533.31 |
100 | ¥67.82240 | ¥6,782.24 |
300 | ¥63.76127 | ¥19,128.38 |
500 | ¥58.88786 | ¥29,443.93 |
1,000 | ¥56.85718 | ¥56,857.18 |