E103J2V21BE2 | ||
---|---|---|
DigiKey Part Number | CKN9849-ND | |
Manufacturer | ||
Manufacturer Product Number | E103J2V21BE2 | |
Description | SWITCH ROCKER SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | E103J2V21BE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.92000 | ¥132.92 |
10 | ¥119.16700 | ¥1,191.67 |
25 | ¥113.92840 | ¥2,848.21 |
40 | ¥108.03550 | ¥4,321.42 |
80 | ¥104.10663 | ¥8,328.53 |
240 | ¥97.55875 | ¥23,414.10 |
440 | ¥90.35634 | ¥39,756.79 |
960 | ¥81.03419 | ¥77,792.82 |