CRD16RM0SB | ||
---|---|---|
DigiKey Part Number | CKN6179-ND | |
Manufacturer | ||
Manufacturer Product Number | CRD16RM0SB | |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CRD16RM0SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.271" (6.88mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRD Series 10mm Dip Coded Rotary Switches |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
CAD Models | CRD16RM0SB Models |
HTML Datasheet | CRD Series 10mm Dip Coded Rotary Switches |
EDA Models | CRD16RM0SB Models |
Product Drawings | 10mm Rotary DIP SMT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.46000 | ¥81.46 |
10 | ¥77.78200 | ¥777.82 |
45 | ¥70.74400 | ¥3,183.48 |
135 | ¥61.11341 | ¥8,250.31 |
270 | ¥55.55767 | ¥15,000.57 |
540 | ¥51.48363 | ¥27,801.16 |
1,035 | ¥47.77971 | ¥49,452.00 |
Attribute | Description |
---|---|
Other Names | CKN6179 *CRD16RM0SB |
Standard Package | 45 |