CCM03-3010LFT R102 | ||
---|---|---|
DigiKey Part Number | CKN10926TR-ND - Tape & Reel (TR) CKN10926CT-ND - Cut Tape (CT) CKN10926DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3010LFT R102 | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Cinch RJ45 D38999 Series | Digi-Key Daily |
Environmental Information | C&K RoHS/REACH |
Featured Product | Industrial Switches – C&K Components | DigiKey |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.31000 | ¥37.31 |
10 | ¥33.85100 | ¥338.51 |
25 | ¥32.05920 | ¥801.48 |
50 | ¥31.31300 | ¥1,565.65 |
100 | ¥29.82120 | ¥2,982.12 |
250 | ¥26.09348 | ¥6,523.37 |
500 | ¥25.34818 | ¥12,674.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.62044 | ¥21,620.44 |
2,000 | ¥20.87493 | ¥41,749.86 |
3,000 | ¥20.12940 | ¥60,388.20 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SIM5055-6-1-25-00-A | GCT | 6,173 | 2073-SIM5055-6-1-25-00-ACT-ND | ¥15.12000 | Similar |
Attribute | Description |
---|---|
Other Names | CCM03-3010LFT R102-ND CCM033010LFTR102 *CCM03-3010LFT R102 CKN10926TR Y1132-3010A LFT CCM03-3010LFTR102 CCM03-3010 LFT R102 CKN10926DKR CKN10926CT |
Standard Package | 1,000 |