CCM01-2663 LFT T25 | ||
---|---|---|
DigiKey Part Number | 108-CCM01-2663LFTT25-ND | |
Manufacturer | ||
Manufacturer Product Number | CCM01-2663 LFT T25 | |
Description | LOW PROFILE SMART CARD CONN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Shielded, Switch | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CCM01 MK5 Series Datasheet |
Product Training Modules | Factory Automation Applications |
Video File | Cinch RJ45 D38999 Series | Digi-Key Daily |
Featured Product | Industrial Switches – C&K Components | DigiKey |
PCN Part Number | CCM01-2yyyLFT T25 - part number chg 14/MAY/202 |
HTML Datasheet | CCM01 MK5 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥4.08811 | ¥61,321.65 |
Attribute | Description |
---|---|
Other Names | *Y1115-2603C LFT CCM01-2603LFTT25 Y1115-2603C LFT CKN10576 CKN10576-ND PVA2 EE H1 2.2N V2 Y1115-2663C LFT 108-CCM01-2663LFTT25 CCM01-2603 LFT T25 CCM012614LFTT25 *CCM01-2603 LFT T25 Y35A22410FP LFG |
Standard Package | 2,500 |