BD03AV

DigiKey Part Number
CKN3012-ND
Manufacturer
Manufacturer Product Number
BD03AV
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BD03AV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.380" (9.64mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.380" (9.65mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.40000¥27.40
10¥25.85300¥258.53
52¥21.82385¥1,134.84
104¥20.36913¥2,118.39
260¥18.46631¥4,801.24
520¥17.12348¥8,904.21
1,040¥15.89236¥16,528.05
2,548¥14.43739¥36,786.47
5,044¥13.85123¥69,865.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.