



PXF6052A | |
|---|---|
DigiKey Part Number | 708-PXF6052A-ND |
Manufacturer | |
Manufacturer Product Number | PXF6052A |
Description | CONN FBR OPTIC RCPT HSG FOR LC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For LC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | PXF6052A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Operating Temperature | -25°C ~ 70°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.30000 | ¥226.30 |
| 10 | ¥192.34000 | ¥1,923.40 |
| 25 | ¥180.30000 | ¥4,507.50 |
| 50 | ¥171.69500 | ¥8,584.75 |
| 100 | ¥163.50570 | ¥16,350.57 |
| 250 | ¥153.27960 | ¥38,319.90 |
| 500 | ¥145.97390 | ¥72,986.95 |






