PX0849/A | ||
---|---|---|
DigiKey Part Number | 708-1933-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0849/A | |
Description | CBL ASSY USB F-RECT 5P HDR 0.45' | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Header 0.45' (136.9mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PX0849/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Header | |
Length | 0.45' (136.9mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.95000 | ¥214.95 |
10 | ¥188.22200 | ¥1,882.22 |
25 | ¥180.09240 | ¥4,502.31 |
50 | ¥174.28100 | ¥8,714.05 |
100 | ¥168.47230 | ¥16,847.23 |
250 | ¥159.17708 | ¥39,794.27 |
500 | ¥154.52958 | ¥77,264.79 |