12 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0797/S

DigiKey Part Number
PX0797/S-ND
Manufacturer
Manufacturer Product Number
PX0797/S
Description
CONN RCPT HSG FMALE 12POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
12 (Power)
Includes
8 Pcs - 1 Connector, 1 Gasket, 4 Grommets, 1 Locking Ring, 1 O-Ring
Contact Type
Crimp and Solder Cup
Insert Material
Polyamide (PA), Nylon
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Flange
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥203.29100¥10,164.55