2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0764/P

DigiKey Part Number
708-1139-ND
Manufacturer
Manufacturer Product Number
PX0764/P
Description
CONN RCPT MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Voltage Rating
277VAC/DC
Mounting Feature
Flange
Operating Temperature
-20°C ~ 70°C
Termination
Screw
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.98000¥208.98
10¥177.64800¥1,776.48
25¥166.52120¥4,163.03
60¥156.55100¥9,393.06
120¥149.08392¥17,890.07
300¥139.76047¥41,928.14
540¥134.09109¥72,409.19
Manufacturers Standard Package