PX0592/15/63 | ||
---|---|---|
DigiKey Part Number | 708-1345-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0592/15/63 | |
Description | PWR ENT RCPT IEC320-2-2J PNL QC | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | PX0592/15/63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.65mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IEC Connectors |
Product Training Modules | IEC Connectors Overview |
Video File | Bulgin IEC Connectors Available at Digi-Key |
Environmental Information | |
CAD Models | PX0592/15/63 Models |
PCN Obsolescence/ EOL | Obsolete 01/MAR/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Other Names | 708-1345 PX05921563 |
Standard Package | 500 |