PX0485/BK | ||
---|---|---|
DigiKey Part Number | 708-1291-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0485/BK | |
Description | CONN CAP SEALING FOR SMB PLUG | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Sealing For SMB Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | SMB Plugs | |
Body Material | - | |
Body Finish | - | |
Features | IP68 | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.51270 | ¥2,551.27 |