4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCFGG2K04CLAD

DigiKey Part Number
708-PPCFGG2K04CLAD-ND
Manufacturer
Manufacturer Product Number
PPCFGG2K04CLAD
Description
CONN 2Y PLUG SLDR 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCFGG2K04CLAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
15A
Number of Positions
4
Cable Opening
0.181" ~ 0.197" (4.60mm ~ 5.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 200°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.43000¥716.43
10¥608.98600¥6,089.86
25¥570.88440¥14,272.11
50¥543.66620¥27,183.31
100¥517.75140¥51,775.14
Manufacturers Standard Package