Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.83000 | ¥89.83 |
10 | ¥80.92400 | ¥809.24 |
25 | ¥77.53600 | ¥1,938.40 |
50 | ¥73.72300 | ¥3,686.15 |
100 | ¥70.75730 | ¥7,075.73 |
250 | ¥66.52000 | ¥16,630.00 |
500 | ¥61.43574 | ¥30,717.87 |
1,000 | ¥59.31727 | ¥59,317.27 |