3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0921/03/P

DigiKey Part Number
708-1475-ND
Manufacturer
Manufacturer Product Number
EXP-0921/03/P
Description
CONN RCPT MALE 3POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-0921/03/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
18A
Number of Positions
3 (2 Power + PE)
Voltage Rating
600VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Backshell Material, Plating
Polyester
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Industrial
Shell Material
Polyester
Base Product Number
Contact Finish - Mating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥495.46000¥495.46
10¥421.12500¥4,211.25
25¥394.77000¥9,869.25
50¥375.94420¥18,797.21
100¥358.02050¥35,802.05
Manufacturers Standard Package