Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.00mm x 30.00mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.87000 | ¥31.87 |
10 | ¥28.48700 | ¥284.87 |
25 | ¥26.98800 | ¥674.70 |
50 | ¥26.03500 | ¥1,301.75 |
100 | ¥24.67080 | ¥2,467.08 |
250 | ¥23.58076 | ¥5,895.19 |
500 | ¥21.67252 | ¥10,836.26 |
1,000 | ¥20.71833 | ¥20,718.33 |