PS-11591 | ||
---|---|---|
DigiKey Part Number | 377-1951-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-11591 | |
Description | CASE ABS TRAN RED 5.118"LX3.35"W | |
Customer Reference | ||
Detailed Description | Case Plastic, ABS Translucent - Red Split Sides 5.118" L x 3.346" W (130.00mm x 85.00mm) X 2.520" (64.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 5.118" L x 3.346" W (130.00mm x 85.00mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 17.1in² (111cm²) | |
Design | Split Sides | |
Material | Plastic, ABS | |
Color | Translucent - Red | |
Thickness | - | |
Features | Cable Management, Card Guides | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.25 lb (113.4 g) |