


PN-1342-DG | |
|---|---|
DigiKey Part Number | PN-1342-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1342-DG |
Description | BOX ABS GRAY 11.812"L X 9.056"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 11.812" L x 9.056" W (300.02mm x 230.02mm) X 3.406" (86.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.812" L x 9.056" W (300.02mm x 230.02mm) | Material Flammability Rating UL94 HB |
Height 3.406" (86.51mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 107in² (690cm²) | Weight 1.9 lbs (861.8 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.82000 | ¥425.82 |










