FBR-11610 | ||
---|---|---|
DigiKey Part Number | 377-2680-ND | |
Manufacturer | ||
Manufacturer Product Number | FBR-11610 | |
Description | WIRE SPLICE TRAY 24PAIR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Tray, Splice 12.60" (320.0mm) 24 Fibers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 24 Fibers | |
Diameter - Inside | - | |
Length - Overall | 12.60" (320.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥618.45000 | ¥618.45 |
10 | ¥516.14800 | ¥5,161.48 |
25 | ¥477.31160 | ¥11,932.79 |