CU-3240-MB | ||
---|---|---|
DigiKey Part Number | 377-1977-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-3240-MB | |
Description | BOX ABS BLACK 3.337"L X 2.462"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 3.337" L x 2.462" W (84.76mm x 62.53mm) X 1.100" (27.94mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.337" L x 2.462" W (84.76mm x 62.53mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 8.22in² (53.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.163 lb (73.94 g) |
Resource Type | Link |
---|---|
Datasheets | CU-3240-45(-MB) |
Product Training Modules | NEMA and IP Enclosure Ratings |
Video File | Custom BUD Box Enclosures – Another Geek Moment Bud's Custom Capabilities Enclosure Modifications: Quick Steps to 5-Day Delivery |
Environmental Information | Bud Industries RoHS/REACH |
2D Drawings | CU-3241.dxf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥41.24500 | ¥412.45 |
100 | ¥37.03630 | ¥3,703.63 |
250 | ¥34.72152 | ¥8,680.38 |
Attribute | Description |
---|---|
Other Names | CU-3240-MB-ND CU3240MB CU 3240 MB 377-1977 |
Standard Package | 1 |