CSB-1355 | ||
---|---|---|
DigiKey Part Number | 377-2071-ND | |
Manufacturer | ||
Manufacturer Product Number | CSB-1355 | |
Description | BRACKT CHASS SUPPRT 28X1.72"PAIR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Support Brackets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | - | |
For Use With/Related Products | Chassis |
Resource Type | Link |
---|---|
Datasheets | CSB-1351-55, 8180- 81 |
Video File | Bud's Custom Capabilities Enclosure Modifications: Quick Steps to 5-Day Delivery |
Environmental Information | Bud Industries RoHS/REACH |
HTML Datasheet | CSB-1351-55, 8180- 81 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.84000 | ¥351.84 |
10 | ¥293.76500 | ¥2,937.65 |
50 | ¥264.30620 | ¥13,215.31 |
100 | ¥247.78550 | ¥24,778.55 |
Attribute | Description |
---|---|
Other Names | CSB-1355-ND CSB1355 377-2071 CSB 1355 |
Standard Package | 1 |